2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2Ohm
ACE Series Automotive Grade Common Mode Chokes

ACE1V2012-222-R

DigiKey Part Number
283-ACE1V2012-222-RTR-ND - Tape & Reel (TR)
283-ACE1V2012-222-RCT-ND - Cut Tape (CT)
283-ACE1V2012-222-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V2012-222-R
Description
CMC 150MA 2LN 2.2KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2Ohm
Manufacturer
Eaton - Electronics Division
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1010,84500 Kč108,45 Kč
2510,02720 Kč250,68 Kč
509,45180 Kč472,59 Kč
1008,91160 Kč891,16 Kč
2508,24376 Kč2 060,94 Kč
5007,77284 Kč3 886,42 Kč
1 0007,32904 Kč7 329,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,30662 Kč14 613,24 Kč
4 0006,89040 Kč27 561,60 Kč
6 0006,65826 Kč39 949,56 Kč
10 0006,37726 Kč63 772,60 Kč
14 0006,19882 Kč86 783,48 Kč
20 0006,01532 Kč120 306,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč