
LMR50410YQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR50410YQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR50410YQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR50410YQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR50410YQDBVRQ1 |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR50410YQDBVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 25 | 28,69720 Kč | 717,43 Kč |
| 100 | 25,61060 Kč | 2 561,06 Kč |
| 250 | 24,13984 Kč | 6 034,96 Kč |
| 500 | 23,29350 Kč | 11 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,62187 Kč | 64 865,61 Kč |
| 6 000 | 21,18064 Kč | 127 083,84 Kč |
| 9 000 | 20,95973 Kč | 188 637,57 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |









