


ACE1V2012-102-R | |
|---|---|
DigiKey Part Number | 283-ACE1V2012-102-RTR-ND - Tape & Reel (TR) 283-ACE1V2012-102-RCT-ND - Cut Tape (CT) 283-ACE1V2012-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V2012-102-R |
Description | CMC 190MA 2LN 1KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 190mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Eaton - Electronics Division | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,38600 Kč | 103,86 Kč |
| 25 | 9,60200 Kč | 240,05 Kč |
| 50 | 9,05540 Kč | 452,77 Kč |
| 100 | 8,53820 Kč | 853,82 Kč |
| 250 | 7,89756 Kč | 1 974,39 Kč |
| 500 | 7,44666 Kč | 3 723,33 Kč |
| 1 000 | 7,02121 Kč | 7 021,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,74926 Kč | 13 498,52 Kč |
| 4 000 | 6,36473 Kč | 25 458,92 Kč |
| 6 000 | 6,15029 Kč | 36 901,74 Kč |
| 10 000 | 5,89062 Kč | 58 906,20 Kč |
| 14 000 | 5,72577 Kč | 80 160,78 Kč |
| 20 000 | 5,55624 Kč | 111 124,80 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |










