Mosfet Array 20V 180mA 150mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N35FE,LM

DigiKey Part Number
SSM6N35FELMTR-ND - Tape & Reel (TR)
SSM6N35FELMCT-ND - Cut Tape (CT)
SSM6N35FELMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N35FE,LM
Description
MOSFET 2N-CH 20V 0.18A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 180mA 150mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N35FE,LM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3Ohm @ 50mA, 4V
Manufacturer
Toshiba Semiconductor and Storage
Vgs(th) (Max) @ Id
1V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9.5pF @ 3V
Part Status
Active
Power - Max
150mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
ES6
Current - Continuous Drain (Id) @ 25°C
180mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,60900 Kč46,09 Kč
1002,89060 Kč289,06 Kč
5002,14102 Kč1 070,51 Kč
1 0001,89806 Kč1 898,06 Kč
2 0001,69326 Kč3 386,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,52063 Kč6 082,52 Kč
8 0001,37529 Kč11 002,32 Kč
12 0001,30116 Kč15 613,92 Kč
20 0001,21783 Kč24 356,60 Kč
28 0001,16847 Kč32 717,16 Kč
40 0001,12048 Kč44 819,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč