


S1621-46R | |
|---|---|
DigiKey Part Number | 952-1474-2-ND - Tape & Reel (TR) 952-1474-1-ND - Cut Tape (CT) 952-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1621-46R |
Description | JUMPER TIN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | S1621-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.319" (8.10mm) | |
Height | 0.071" (1.80mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 250 | 3,20512 Kč | 801,28 Kč |
| 500 | 3,05184 Kč | 1 525,92 Kč |
| 1 000 | 2,90591 Kč | 2 905,91 Kč |
| 2 500 | 2,72386 Kč | 6 809,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59376 Kč | 12 968,80 Kč |
| 10 000 | 2,46991 Kč | 24 699,10 Kč |
| 15 000 | 2,40027 Kč | 36 004,05 Kč |
| 25 000 | 2,31532 Kč | 57 883,00 Kč |
| 35 000 | 2,26102 Kč | 79 135,70 Kč |
| 50 000 | 2,20487 Kč | 110 243,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









