16 (12 + 4 Coax or Power) Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (12 + 4 Coax or Power) Position Rectangular Housing Connector Receptacle Black
Harwin’s Company Overview
Datamate Mix-Tek Cable Housing | Datasheet Preview

M80-263F104-12-00

DigiKey Part Number
952-M80-263F104-12-00-ND
Manufacturer
Manufacturer Product Number
M80-263F104-12-00
Description
CONN RCPT HSG 16POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 (12 + 4 Coax or Power) Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
M80-263F104-12-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp and Solder
Mfr
Fastening Type
Screw Lock
Series
Color
Black
Packaging
Bag
Features
Jackscrews, Polarizing Key
Part Status
Active
Insulation Material
Polyphenylene Sulfide (PPS)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1544,54000 Kč544,54 Kč
10462,88800 Kč4 628,88 Kč
30428,35800 Kč12 850,74 Kč
50413,19760 Kč20 659,88 Kč
100393,48700 Kč39 348,70 Kč
250368,87872 Kč92 219,68 Kč
500351,29714 Kč175 648,57 Kč
Manufacturers Standard Package
Unit Price without VAT:544,54000 Kč
Unit Price with VAT:658,89340 Kč