
M80-5T11205M3-04-311-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5T11205M3-04-311-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T11205M3-04-311-00-000 |
Description | 12+4 POS. MALE SIGNAL+COAX VERTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (12 + 4 Coax) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T11205M3-04-311-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin, Coaxial | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Features Jackscrews, Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 1 533,31893 Kč | 171 731,72 Kč |
| Unit Price without VAT: | 1 533,31893 Kč |
|---|---|
| Unit Price with VAT: | 1 855,31591 Kč |






