
M80-4D11242F2-04-000-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4D11242F2-04-000-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11242F2-04-000-00-000 |
Description | 12+4 POS. FEMALE 22AWG CABLE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11242F2-04-000-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Coaxial |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket, Power | Contact Finish Gold |
Number of Positions 16 (12 + 4 Power) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 512,92660 Kč | 25 646,33 Kč |
| Unit Price without VAT: | 512,92660 Kč |
|---|---|
| Unit Price with VAT: | 620,64119 Kč |















