


M80-5T11205M2-04-331-00-000 | |
|---|---|
DigiKey Part Number | 952-1657-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T11205M2-04-331-00-000 |
Description | CONN HEADER VERT 16POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (12 + 4 Power) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T11205M2-04-331-00-000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Tray | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 7.3mm, 9.75mm |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 755,85545 Kč | 84 655,81 Kč |
| Unit Price without VAT: | 755,85545 Kč |
|---|---|
| Unit Price with VAT: | 914,58509 Kč |















