M80-4C11205F1-04-327-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 794,05620 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 772,44920 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 776,03560 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 1 189,84740 Kč
Datasheet
16 (12 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4C11205F1-04-327-00-000

DigiKey Part Number
952-M80-4C11205F1-04-327-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4C11205F1-04-327-00-000
Description
12+4 POS. FEMALE 24-28AWG+16AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 (12 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C11205F1-04-327-00-000 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
24-28 AWG
Contact Type
Female Socket
Features
Jackscrews
Number of Positions
16 (12 + 4 Power)
Contact Finish
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness
11.8µin (0.30µm)
Number of Rows
2
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4C11205F2-00-000-04-326Harwin Inc.0952-M80-4C11205F2-00-000-04-326-ND794,05620 KčParametric Equivalent
M80-4C11205F2-04-325-00-000Harwin Inc.0952-M80-4C11205F2-04-325-00-000-ND772,44920 KčParametric Equivalent
M80-4C11205F2-04-326-00-000Harwin Inc.0952-M80-4C11205F2-04-326-00-000-ND776,03560 KčParametric Equivalent
M80-4C11242F2-04-307-00-000Harwin Inc.0952-M80-4C11242F2-04-307-00-000-ND1 189,84740 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50657,63640 Kč32 881,82 Kč
Unit Price without VAT:657,63640 Kč
Unit Price with VAT:795,74004 Kč