


M300-MV10345M1 | |
|---|---|
DigiKey Part Number | 952-2522-5-ND |
Manufacturer | |
Manufacturer Product Number | M300-MV10345M1 |
Description | CONN HEADER VERT 3POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M300-MV10345M1 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.276" (7.00mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin, Power | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating | Features Mating Flange |
Number of Positions | Operating Temperature -65°C ~ 175°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Mated Stacking Heights 8.9mm |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,12000 Kč | 154,12 Kč |
| 12 | 129,30417 Kč | 1 551,65 Kč |
| 108 | 110,72148 Kč | 11 957,92 Kč |
| 504 | 99,32224 Kč | 50 058,41 Kč |
| 1 008 | 94,58652 Kč | 95 343,21 Kč |
| Unit Price without VAT: | 154,12000 Kč |
|---|---|
| Unit Price with VAT: | 186,48520 Kč |
















