


M300-FC50305F2-0150L | |
|---|---|
DigiKey Part Number | 952-3999-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC50305F2-0150L |
Description | CBL ASS 3MM F 3POS SNGL 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,78000 Kč | 496,78 Kč |
| 10 | 422,24000 Kč | 4 222,40 Kč |
| 30 | 390,74867 Kč | 11 722,46 Kč |
| 50 | 376,91720 Kč | 18 845,86 Kč |
| 100 | 358,93360 Kč | 35 893,36 Kč |
| 250 | 336,48596 Kč | 84 121,49 Kč |
| 500 | 320,44684 Kč | 160 223,42 Kč |
| Unit Price without VAT: | 496,78000 Kč |
|---|---|
| Unit Price with VAT: | 601,10380 Kč |








