
M300-3250396M2 | |
|---|---|
DigiKey Part Number | 952-M300-3250396M2-ND |
Manufacturer | |
Manufacturer Product Number | M300-3250396M2 |
Description | 3 POS. MALE SIL CABLE HOUSING, J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Green 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M300-3250396M2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Green |
Connector Type | Features Jackscrew |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Operating Temperature -65°C ~ 175°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 94,39845 Kč | 27 375,55 Kč |
| Unit Price without VAT: | 94,39845 Kč |
|---|---|
| Unit Price with VAT: | 114,22212 Kč |








