


M300-FC60305F2-0450L | |
|---|---|
DigiKey Part Number | 952-4038-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC60305F2-0450L |
Description | CBL ASS 3MM F 3POS SNGL 450MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Length 1.48' (450.00mm) |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,60000 Kč | 682,60 Kč |
| 10 | 580,22100 Kč | 5 802,21 Kč |
| 30 | 536,95267 Kč | 16 108,58 Kč |
| 50 | 517,95460 Kč | 25 897,73 Kč |
| 100 | 493,24930 Kč | 49 324,93 Kč |
| 250 | 462,40648 Kč | 115 601,62 Kč |
| Unit Price without VAT: | 682,60000 Kč |
|---|---|
| Unit Price with VAT: | 825,94600 Kč |






