M300-FC60305F2-0150L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 37
Unit Price: 591,88000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 2
Unit Price: 682,60000 Kč
Datasheet
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

M300-FC60305F2-0150L

DigiKey Part Number
952-4002-ND
Manufacturer
Manufacturer Product Number
M300-FC60305F2-0150L
Description
CBL ASS 3MM F 3POS SNGL 150MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.492' (150.00mm, 5.91")
Manufacturer
Harwin Inc.
Features
Polarizing Key, Screw Lock
Series
Color
White, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
5.90µin (0.150µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M300-FC60305F2-0300LHarwin Inc.37952-4020-ND591,88000 KčSimilar
M300-FC60305F2-0450LHarwin Inc.2952-4038-ND682,60000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100341,84250 Kč34 184,25 Kč
Unit Price without VAT:341,84250 Kč
Unit Price with VAT:413,62943 Kč