3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Harwin’s Company Overview

M300-FC70305F2-0300L

DigiKey Part Number
952-4023-ND
Manufacturer
Manufacturer Product Number
M300-FC70305F2-0300L
Description
CBL ASS 3MM F 3POS SNGL 300MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.984' (300.00mm, 11.81")
Manufacturer
Harwin Inc.
Features
Polarizing Key, Screw Lock
Series
Color
White, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
5.90µin (0.150µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1603,77000 Kč603,77 Kč
10513,06600 Kč5 130,66 Kč
25480,93600 Kč12 023,40 Kč
50457,99100 Kč22 899,55 Kč
100436,14270 Kč43 614,27 Kč
250408,86876 Kč102 217,19 Kč
500389,38220 Kč194 691,10 Kč
Manufacturers Standard Package
Unit Price without VAT:603,77000 Kč
Unit Price with VAT:730,56170 Kč