


M300-MC50305M1-0150L | |
|---|---|
DigiKey Part Number | 952-3990-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC50305M1-0150L |
Description | CBL ASS 3MM M 3POS SNGL 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Harwin Inc. | Features Mating Flange, Polarizing Key |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,61000 Kč | 497,61 Kč |
| 10 | 422,95000 Kč | 4 229,50 Kč |
| 30 | 391,39533 Kč | 11 741,86 Kč |
| 50 | 377,54300 Kč | 18 877,15 Kč |
| 100 | 359,53420 Kč | 35 953,42 Kč |
| 250 | 337,04824 Kč | 84 262,06 Kč |
| 500 | 320,98158 Kč | 160 490,79 Kč |
| Unit Price without VAT: | 497,61000 Kč |
|---|---|
| Unit Price with VAT: | 602,10810 Kč |





