Socket Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-30 AWG Crimp
Harwin’s Company Overview

M20-1160042

DigiKey Part Number
952-2157-2-ND - Tape & Reel (TR)
952-2157-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M20-1160042
Description
CONN SOCKET 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
M20-1160042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,59600 Kč15,96 Kč
251,49520 Kč37,38 Kč
501,42780 Kč71,39 Kč
1001,35860 Kč135,86 Kč
2501,27332 Kč318,33 Kč
5001,21242 Kč606,21 Kč
1 0001,15447 Kč1 154,47 Kč
2 5001,08215 Kč2 705,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,98117 Kč9 811,70 Kč
20 0000,93432 Kč18 686,40 Kč
30 0000,90796 Kč27 238,80 Kč
50 0000,87582 Kč43 791,00 Kč
70 0000,85527 Kč59 868,90 Kč
100 0000,83403 Kč83 403,00 Kč
250 0000,78185 Kč195 462,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč