




M20-1070600 | |
|---|---|
DigiKey Part Number | 952-2034-ND |
Manufacturer | |
Manufacturer Product Number | M20-1070600 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1070600 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Ether (PPE), Polystyrene (PS) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 50 | 8,28580 Kč | 414,29 Kč |
| 100 | 7,89100 Kč | 789,10 Kč |
| 250 | 7,39548 Kč | 1 848,87 Kč |
| 500 | 7,04188 Kč | 3 520,94 Kč |
| 1 000 | 6,70529 Kč | 6 705,29 Kč |
| 3 000 | 6,20498 Kč | 18 614,94 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





















