


M20-1061200 | |
|---|---|
DigiKey Part Number | 952-3123-ND |
Manufacturer | |
Manufacturer Product Number | M20-1061200 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1061200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-87499-1 | TE Connectivity AMP Connectors | 2 301 | A3021-ND | 61,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,45380 Kč | 422,69 Kč |
| 100 | 8,04850 Kč | 804,85 Kč |
| 250 | 7,54416 Kč | 1 886,04 Kč |
| 500 | 7,18384 Kč | 3 591,92 Kč |
| 1 000 | 6,84073 Kč | 6 840,73 Kč |
| 3 000 | 6,33027 Kč | 18 990,81 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

















