


H8501-05 | |
|---|---|
DigiKey Part Number | H8501-05-ND |
Manufacturer | |
Manufacturer Product Number | H8501-05 |
Description | CONN PIN RCPT .023-.033 KNURL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H8501-05 Models |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Harwin Inc. | Socket Depth 0.183" (4.65mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.224" (5.69mm) | Insertion Force 1.50N ~ 5.01N |
Accepts Pin Diameter 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,24640 Kč | 281,16 Kč |
| 50 | 10,70480 Kč | 535,24 Kč |
| 100 | 10,19450 Kč | 1 019,45 Kč |
| 250 | 9,55492 Kč | 2 388,73 Kč |
| 500 | 9,09802 Kč | 4 549,01 Kč |
| 1 000 | 8,66356 Kč | 8 663,56 Kč |
| 3 000 | 8,01711 Kč | 24 051,33 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |















