PC Pin Terminal Connector Through Hole Tin 0.032" (0.81mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Tin 0.032" (0.81mm) Dia
Harwin’s Company Overview

H2105-01

DigiKey Part Number
952-1436-ND
Manufacturer
Manufacturer Product Number
H2105-01
Description
CONN PC PIN CIRC 0.032DIA TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.032" (0.81mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2105-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.094" (2.39mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.052" ~ 0.056" (1.32mm ~ 1.42mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Double End
Board Thickness
0.063" (1.60mm)
Pin Size - Above Flange
0.032" (0.81mm) Dia
Contact Material
Brass
Length - Above Flange
0.156" (3.96mm)
Contact Finish
Tin
Length - Below Flange
0.199" (5.05mm)
Base Product Number
Length - Overall
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 451
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,89300 Kč48,93 Kč
254,59440 Kč114,86 Kč
504,37180 Kč218,59 Kč
1004,16390 Kč416,39 Kč
2503,90312 Kč975,78 Kč
5003,71622 Kč1 858,11 Kč
1 0003,53837 Kč3 538,37 Kč
3 0003,27429 Kč9 822,87 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč