


H8505-05 | |
|---|---|
DigiKey Part Number | H8505-05-ND |
Manufacturer | |
Manufacturer Product Number | H8505-05 |
Description | CONN PIN RCPT .023-.033 SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H8505-05 Models |
Category | Flange Diameter 0.105" (2.67mm) |
Manufacturer Harwin Inc. | Socket Depth 0.183" (4.65mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.232" (5.89mm) | Insertion Force 1.50N ~ 5.01N |
Accepts Pin Diameter 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.079" (1.91mm ~ 2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 11,02800 Kč | 275,70 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,99710 Kč | 999,71 Kč |
| 250 | 9,37016 Kč | 2 342,54 Kč |
| 500 | 8,92248 Kč | 4 461,24 Kč |
| 1 000 | 8,49621 Kč | 8 496,21 Kč |
| 3 000 | 7,86235 Kč | 23 587,05 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





