


H2105B01 | |
|---|---|
DigiKey Part Number | 952-1438-ND |
Manufacturer | |
Manufacturer Product Number | H2105B01 |
Description | CONN PC PIN CIRC 0.032DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2105B01 Models |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.052" ~ 0.056" (1.32mm ~ 1.42mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.032" (0.81mm) Dia | Contact Material Brass |
Length - Below Flange 0.253" (6.43mm) | Contact Finish Tin |
Length - Overall 0.273" (6.93mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 50 | 6,70260 Kč | 335,13 Kč |
| 100 | 6,38340 Kč | 638,34 Kč |
| 250 | 5,98192 Kč | 1 495,48 Kč |
| 500 | 5,69592 Kč | 2 847,96 Kč |
| 1 000 | 5,42378 Kč | 5 423,78 Kč |
| 3 000 | 5,01901 Kč | 15 057,03 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










