


H8502-01 | |
|---|---|
DigiKey Part Number | 952-1464-ND |
Manufacturer | |
Manufacturer Product Number | H8502-01 |
Description | CONN PIN RCPT .023-.033 KNURL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H8502-01 Models |
Category | Flange Diameter 0.105" (2.67mm) |
Manufacturer Harwin Inc. | Socket Depth 0.183" (4.65mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.232" (5.89mm) | Insertion Force 1.50N ~ 5.01N |
Accepts Pin Diameter 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,43280 Kč | 210,82 Kč |
| 50 | 8,02960 Kč | 401,48 Kč |
| 100 | 7,64540 Kč | 764,54 Kč |
| 250 | 7,16536 Kč | 1 791,34 Kč |
| 500 | 6,82310 Kč | 3 411,55 Kč |
| 1 000 | 6,49699 Kč | 6 496,99 Kč |
| 3 000 | 6,01215 Kč | 18 036,45 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





