


H8501-46 | |
|---|---|
DigiKey Part Number | H8501-46-ND |
Manufacturer | |
Manufacturer Product Number | H8501-46 |
Description | PCB SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H8501-46 Models |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Harwin Inc. | Socket Depth 0.183" (4.65mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 157.5µin (4.00µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.224" (5.69mm) | Insertion Force 1.50N ~ 5.01N |
Accepts Pin Diameter 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,82127 Kč | 24 106,35 Kč |
| Unit Price without VAT: | 4,82127 Kč |
|---|---|
| Unit Price with VAT: | 5,83374 Kč |





