


H8501-01 | |
|---|---|
DigiKey Part Number | 952-1463-ND |
Manufacturer | |
Manufacturer Product Number | H8501-01 |
Description | CONN PIN RCPT .023-.033 KNURL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H8501-01 Models |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Harwin Inc. | Socket Depth 0.183" (4.65mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.224" (5.69mm) | Insertion Force 1.50N ~ 5.01N |
Accepts Pin Diameter 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 50 | 8,23960 Kč | 411,98 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 250 | 7,35432 Kč | 1 838,58 Kč |
| 500 | 7,00284 Kč | 3 501,42 Kč |
| 1 000 | 6,66833 Kč | 6 668,33 Kč |
| 3 000 | 6,17082 Kč | 18 512,46 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





