
PTD902-1015K-B102 | |
|---|---|
DigiKey Part Number | PTD902-1015K-B102-ND |
Manufacturer | |
Manufacturer Product Number | PTD902-1015K-B102 |
Description | POT 1K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTD902-1015K-B102 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 1k | Actuator Length 0.591" (15.00mm) |
Tolerance ±10% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 25 | 39,12360 Kč | 978,09 Kč |
| 50 | 36,99420 Kč | 1 849,71 Kč |
| 144 | 33,95111 Kč | 4 888,96 Kč |
| 288 | 32,08392 Kč | 9 240,17 Kč |
| 576 | 30,31368 Kč | 17 460,68 Kč |
| 1 008 | 28,95266 Kč | 29 184,28 Kč |
| 5 040 | 25,35838 Kč | 127 806,24 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |















