




G125-3042096L0 | |
|---|---|
DigiKey Part Number | 952-2506-ND |
Manufacturer | |
Manufacturer Product Number | G125-3042096L0 |
Description | CONN HDR HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3042096L0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Features Potting Wall |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Contact Type Male Pin | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,69000 Kč | 65,69 Kč |
| 10 | 55,89300 Kč | 558,93 Kč |
| 30 | 51,70767 Kč | 1 551,23 Kč |
| 50 | 49,87380 Kč | 2 493,69 Kč |
| 100 | 47,49210 Kč | 4 749,21 Kč |
| 250 | 44,51732 Kč | 11 129,33 Kč |
| 500 | 42,39256 Kč | 21 196,28 Kč |
| 1 000 | 40,36978 Kč | 40 369,78 Kč |
| 2 500 | 37,84439 Kč | 94 610,97 Kč |
| Unit Price without VAT: | 65,69000 Kč |
|---|---|
| Unit Price with VAT: | 79,48490 Kč |














