


G125-FC12005L0-0150L | |
|---|---|
DigiKey Part Number | G125-FC12005L0-0150L-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12005L0-0150L |
Description | 1.25MM F/L 20POS 26AWG 150MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,16000 Kč | 1 455,16 Kč |
| 10 | 1 236,95000 Kč | 12 369,50 Kč |
| 30 | 1 144,74800 Kč | 34 342,44 Kč |
| 50 | 1 104,26380 Kč | 55 213,19 Kč |
| 100 | 1 051,62390 Kč | 105 162,39 Kč |
| Unit Price without VAT: | 1 455,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 760,74360 Kč |




















