


G125-MH22005L6P | |
|---|---|
DigiKey Part Number | G125-MH22005L6P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH22005L6P |
Description | CONN HDR R/A 20POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH22005L6P Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.185" (4.70mm) |
Packaging Strip | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 193,70046 Kč | 193 700,46 Kč |
| Unit Price without VAT: | 193,70046 Kč |
|---|---|
| Unit Price with VAT: | 234,37756 Kč |










