


G125-FC12005L0-0150F | |
|---|---|
DigiKey Part Number | G125-FC12005L0-0150F-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12005L0-0150F |
Description | 1.25MM F/F 20POS 26AWG 150MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 152,30000 Kč | 2 152,30 Kč |
| 10 | 1 829,57700 Kč | 18 295,77 Kč |
| 30 | 1 693,22967 Kč | 50 796,89 Kč |
| 50 | 1 633,35460 Kč | 81 667,73 Kč |
| 100 | 1 555,51710 Kč | 155 551,71 Kč |
| Unit Price without VAT: | 2 152,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 604,28300 Kč |





















