




G125-FC12005L0-0300F | |
|---|---|
DigiKey Part Number | 952-2766-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12005L0-0300F |
Description | 1.25MM F/F 20POS 26AWG 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 752,72000 Kč | 2 752,72 Kč |
| 10 | 2 340,02900 Kč | 23 400,29 Kč |
| 30 | 2 165,67000 Kč | 64 970,10 Kč |
| 50 | 2 089,10800 Kč | 104 455,40 Kč |
| 100 | 1 989,55420 Kč | 198 955,42 Kč |
| Unit Price without VAT: | 2 752,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 330,79120 Kč |
















