




G125-MH12005L7P | |
|---|---|
DigiKey Part Number | 952-2723-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH12005L7P |
Description | CONN HEADER R/A 20POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH12005L7P Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Strip | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,02000 Kč | 254,02 Kč |
| 10 | 215,81300 Kč | 2 158,13 Kč |
| 100 | 183,44080 Kč | 18 344,08 Kč |
| 500 | 163,76280 Kč | 81 881,40 Kč |
| 1 000 | 155,95597 Kč | 155 955,97 Kč |
| Unit Price without VAT: | 254,02000 Kč |
|---|---|
| Unit Price with VAT: | 307,36420 Kč |










