


21033814437 | |
|---|---|
DigiKey Part Number | 1195-6484-ND |
Manufacturer | |
Manufacturer Product Number | 21033814437 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033814437 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Flange |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Backshell Material, Plating Zinc Die Cast |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation D | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 850,25100 Kč | 8 502,51 Kč |
| Unit Price without VAT: | 850,25100 Kč |
|---|---|
| Unit Price with VAT: | 1 028,80371 Kč |
















