


21033814422 | |
|---|---|
DigiKey Part Number | 1195-8830-ND |
Manufacturer | |
Manufacturer Product Number | 21033814422 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Guide, Magnetic, PoE |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 3A |
Shell Size - Insert M12-4 | Voltage Rating 57V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,39000 Kč | 1 043,39 Kč |
| 10 | 886,85100 Kč | 8 868,51 Kč |
| 25 | 831,34440 Kč | 20 783,61 Kč |
| 50 | 791,69180 Kč | 39 584,59 Kč |
| 100 | 753,94790 Kč | 75 394,79 Kč |
| 250 | 706,80864 Kč | 176 702,16 Kč |
| Unit Price without VAT: | 1 043,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,50190 Kč |















