




21033812421 | |
|---|---|
DigiKey Part Number | 1195-8825-ND |
Manufacturer | |
Manufacturer Product Number | 21033812421 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Guide, Magnetic, PoE |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 3A |
Shell Size - Insert M12-4 | Voltage Rating 57V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,01000 Kč | 947,01 Kč |
| 10 | 804,85300 Kč | 8 048,53 Kč |
| 25 | 754,46640 Kč | 18 861,66 Kč |
| 50 | 718,48020 Kč | 35 924,01 Kč |
| 100 | 684,22610 Kč | 68 422,61 Kč |
| 250 | 641,44776 Kč | 160 361,94 Kč |
| Unit Price without VAT: | 947,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,88210 Kč |















