
19628242272 | |
|---|---|
DigiKey Part Number | 1195-19628242272-ND |
Manufacturer | |
Manufacturer Product Number | 19628242272 |
Description | HAN EMC/B 24B HSM2 HC DL M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M32 B24 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B24 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M32 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 129,62000 Kč | 2 129,62 Kč |
| Unit Price without VAT: | 2 129,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 576,84020 Kč |
















