Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19463160253

DigiKey Part Number
1195-6125-ND
Manufacturer
Manufacturer Product Number
19463160253
Description
HAN-ECO 16A SURFACE MOUNT HOUSIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19463160253 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Housing Color
Black
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 202,90000 Kč2 202,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 202,90000 Kč
Unit Price with VAT:2 665,50900 Kč