Connector Locking Latch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19460005202

DigiKey Part Number
1195-19460005202-ND
Manufacturer
Manufacturer Product Number
19460005202
Description
HAN-ECO 16A SINGLE LEVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Latch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Locking Latch
Series
For Use With/Related Products
Han-Eco® Housings
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
10180,07900 Kč1 800,79 Kč
26168,33115 Kč4 376,61 Kč
50160,73960 Kč8 036,98 Kč
100153,06700 Kč15 306,70 Kč
250143,48772 Kč35 871,93 Kč
500136,64448 Kč68 322,24 Kč
1 000130,12965 Kč130 129,65 Kč
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč