



19460160302 | |
|---|---|
DigiKey Part Number | 1195-5941-ND |
Manufacturer | |
Manufacturer Product Number | 19460160302 |
Description | HAN-ECO 16A-HBM WITH COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19460160302 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.839" L x 1.575" W x 1.063" H (97.50mm x 40.00mm x 27.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,99000 Kč | 710,99 Kč |
| 10 | 604,21700 Kč | 6 042,17 Kč |
| 25 | 566,39160 Kč | 14 159,79 Kč |
| 50 | 539,36720 Kč | 26 968,36 Kč |
| 100 | 513,64470 Kč | 51 364,47 Kč |
| 250 | 481,52528 Kč | 120 381,32 Kč |
| Unit Price without VAT: | 710,99000 Kč |
|---|---|
| Unit Price with VAT: | 860,29790 Kč |



















