



19460160301 | |
|---|---|
DigiKey Part Number | 1195-5940-ND |
Manufacturer | |
Manufacturer Product Number | 19460160301 |
Description | HAN-ECO 16A-HBM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19460160301 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.839" L x 1.575" W x 1.063" H (97.50mm x 40.00mm x 27.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 10 | 441,92400 Kč | 4 419,24 Kč |
| 25 | 414,24840 Kč | 10 356,21 Kč |
| 50 | 394,48520 Kč | 19 724,26 Kč |
| 100 | 375,66890 Kč | 37 566,89 Kč |
| 250 | 352,17172 Kč | 88 042,93 Kč |
| 500 | 335,38636 Kč | 167 693,18 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |



















