



19461160291 | |
|---|---|
DigiKey Part Number | 1195-5947-ND |
Manufacturer | |
Manufacturer Product Number | 19461160291 |
Description | HAN-ECO 16A-HSM2-M25 W. CABLE GL |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461160291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.169" L x 1.969" W x 1.850" H (80.50mm x 50.00mm x 47.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |




















