
19433160271 | |
|---|---|
DigiKey Part Number | 1195-19433160271-ND |
Manufacturer | |
Manufacturer Product Number | 19433160271 |
Description | HAN-ECO 16B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M25 B16 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19433160271 Models |
Category | Size B16 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 153,55000 Kč | 2 153,55 Kč |
| Unit Price without VAT: | 2 153,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 605,79550 Kč |






















