



19432240340 | |
|---|---|
DigiKey Part Number | 1195-8541-ND |
Manufacturer | |
Manufacturer Product Number | 19432240340 |
Description | HAN-ECO 24B HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432240340 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.551" L x 2.362" W x 1.421" H (141.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,13000 Kč | 1 749,13 Kč |
| Unit Price without VAT: | 1 749,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 116,44730 Kč |


















