Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19431240447

DigiKey Part Number
1195-8533-ND
Manufacturer
Manufacturer Product Number
19431240447
Description
HAN-ECO 24B HOOD SINGLE LEVER, T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19431240447 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 146,91000 Kč1 146,91 Kč
10974,81100 Kč9 748,11 Kč
25913,80760 Kč22 845,19 Kč
50870,22860 Kč43 511,43 Kč
100828,74070 Kč82 874,07 Kč
250776,92852 Kč194 232,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 146,91000 Kč
Unit Price with VAT:1 387,76110 Kč