



19430060251 | |
|---|---|
DigiKey Part Number | 1195-19430060251-ND |
Manufacturer | |
Manufacturer Product Number | 19430060251 |
Description | HOUSING, SINGLE LEVER, 1XM25 W/O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430060251 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 3.307" L x 2.559" W x 3.465" H (84.00mm x 65.00mm x 88.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,85000 Kč | 968,85 Kč |
| Unit Price without VAT: | 968,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,30850 Kč |






















