


19400160431 | |
|---|---|
DigiKey Part Number | 19400160431-ND |
Manufacturer | |
Manufacturer Product Number | 19400160431 |
Description | CONN HOOD TOP DUAL SZ16B M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160431 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 782,65000 Kč | 2 782,65 Kč |
| 10 | 2 365,36200 Kč | 23 653,62 Kč |
| 25 | 2 217,42240 Kč | 55 435,56 Kč |
| 50 | 2 111,72260 Kč | 105 586,13 Kč |
| 100 | 2 035,23120 Kč | 203 523,12 Kč |
| Unit Price without VAT: | 2 782,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 367,00650 Kč |





























