


19400101272 | |
|---|---|
DigiKey Part Number | 1195-8103-ND |
Manufacturer | |
Manufacturer Product Number | 19400101272 |
Description | CONN BASE SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400101272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Housing Color Black |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 514,46000 Kč | 11 514,46 Kč |
| 10 | 9 789,62500 Kč | 97 896,25 Kč |
| Unit Price without VAT: | 11 514,46000 Kč |
|---|---|
| Unit Price with VAT: | 13 932,49660 Kč |



























