Gas, Liquid Flow Sensor 0.04 ~ 3 m/s, 2 ~ 100 m/s Male, 1/2", 0.5" (12.7mm) BSPP Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2004

DigiKey Part Number
2330-SA2004-ND
Manufacturer
Manufacturer Product Number
SA2004
Description
SENSOR FLOW GAS/LIQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas, Liquid Flow Sensor 0.04 ~ 3 m/s, 2 ~ 100 m/s Male, 1/2", 0.5" (12.7mm) BSPP Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SA2004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0.04 ~ 3 m/s, 2 ~ 100 m/s
Flow Sensor Type
Gas, Liquid
Voltage - Input
18V ~ 30V
Port Size
Male, 1/2", 0.5" (12.7mm) BSPP
Switch Function/Rating
-
Material - Body
Stainless Steel
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 577,46000 Kč9 577,46 Kč
Manufacturers Standard Package
Unit Price without VAT:9 577,46000 Kč
Unit Price with VAT:11 588,72660 Kč